Eaton 1A, 1.6 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

$260.23

(exc. GST)

$286.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.23

*price indicative

RS Stock No.:
248-327
Mfr. Part No.:
039428 PKZM0-1,6/NHI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A, 1.6A

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Series

PKZM 0

Sensing Type

Phase/Failure

Overall Length

93mm

Overall Width

54mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

VDE 0660, UL 60947-4-1, RoHS, IEC/EN 60947, CSA, CE

Number of Poles

3

COO (Country of Origin):
DE
The Eaton highly dependable motor-protective circuit-breaker is designed to meet robust industrial demands while ensuring optimal performance and safety. Built with advanced technology, it features a three-pole configuration, providing reliable protection for motors across a variety of applications. The device not only meets stringent international standards but also delivers features such as phase failure sensitivity and an impressive lifespan of 100,000 operations, making it an essential component for any electrical panel. Its compact design allows for easy installation onto standard top-hat rails, ensuring versatility for a range of industrial setups. This circuit-breaker is particularly suited for environments where temperature fluctuations and electrical loads can vary significantly, providing peace of mind with its reliable operation under diverse conditions.

Offers phase-failure sensitivity for enhanced operational safety

Designed for mounting on IEC/EN 60715 top-hat rail for straightforward installation

Provides finger and back-of-hand proof protection for user safety

Equipped with a mechanical lifespan of 100,000 operations for long-term reliability

Ensures optimal temperature compensation across a wide operational range

Rated for high short-circuit breaking capacity, safeguarding your motors

Supports compatibility with terminals for flexible wiring configurations

Features auxiliary contacts that enable extended functionality

Exceeds industry standards for electromagnetic compatibility and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy