Siemens 400 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- RS Stock No.:
- 160-113
- Mfr. Part No.:
- 3RV2011-0EA40
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$258.66
(exc. GST)
$284.53
(inc. GST)
- RS Stock No.:
- 160-113
- Mfr. Part No.:
- 3RV2011-0EA40
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 400 mA | |
Range | SIRIUS 3RV | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 20 → 690 V | |
Motor Protection System | 3RV2 | |
Series | 3RV2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 400 mA | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20 → 690 V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Related links
- Siemens 400 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 320 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 200 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 400 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 200 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 10 → 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V