- RS Stock No.:
- 706-1730
- Mfr. Part No.:
- 3RV2011-0EA10
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$270.21
(exc. GST)
$297.23
(inc. GST)
Units | Per unit |
1 - 4 | $270.21 |
5 + | $222.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1730
- Mfr. Part No.:
- 3RV2011-0EA10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 0.28 → 0.4 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV2 |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Voltage Rating | 690 V |
Breaking Capacity | 100 kA |
Number of Poles | 3P |
Better World Product | Yes |
Terminal Type | Screw |
Better World Claim | Alternative materials, Recycled materials |
Control Voltage | 0.28 → 0.4 A |
Related links
- Motor Protection
- Siemens 400 mA 3RV2 Motor Protection Circuit Breaker, 690 V
- Lovato Motor Protection Circuit Breaker
- Siemens 0.4 A 3RV2 Motor Protection Unit, 690 V
- Siemens Motor Protection Unit
- Schneider Electric TeSys Motor Protection Unit
- Siemens SIRIUS Motor Protection Circuit Breaker
- ABB Motor Protection