ROHM BD62105AFVM-TR, Brushed DC Motor Motor Driver IC 8-Pin, MSOP
- RS Stock No.:
- 178-0637
- Mfr. Part No.:
- BD62105AFVM-TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.637 | $16.37 | - |
| 50 - 90 | $1.588 | $15.88 | 2% |
| 100 - 240 | $1.539 | $15.39 | 5% |
| 250 - 990 | $1.491 | $14.91 | 8% |
| 1000 + | $1.446 | $14.46 | 11% |
*price indicative
- RS Stock No.:
- 178-0637
- Mfr. Part No.:
- BD62105AFVM-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Series | BD62105AFVM | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Inverter Power Rating | 0.59W | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Current 1A | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Series BD62105AFVM | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Inverter Power Rating 0.59W | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- TH
BD62105AFVM is a built-in 1 channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation, which contributes to set high reliability.
Single Power Supply Input (rated voltage of 36V)
Rated Output Current (peak):0.5A(1.0A)
Low ON-Resistance DMOS Output
Forward, Reverse, Brake, Open
Power Save Function
External PWM Control
Driver for DC Brush Motor
Built-in logic input pull-down resistor
Cross-conduction Prevention Circuit
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit (OCP)
Under Voltage Lock out Circuit (UVLO)
Over Voltage Lock out Circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Adjacent Pins Short Protection
Inverted Mounting Protection
MSOP8 package
