STMicroelectronics L99MH92Q5-TR, DC Motor Driver 36-Pin, VFQFN
- RS Stock No.:
- 814-396
- Mfr. Part No.:
- L99MH92Q5-TR
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$8,919.00
(exc. GST)
$9,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.973 | $8,919.00 |
*price indicative
- RS Stock No.:
- 814-396
- Mfr. Part No.:
- L99MH92Q5-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Driver | |
| Motor Type | DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface Mount | |
| Package Type | VFQFN | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 4.51V | |
| Maximum Supply Voltage | 28V | |
| Typical Switching Frequency | 50kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 5mm | |
| Width | 5mm | |
| Series | L99MH | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Driver | ||
Motor Type DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface Mount | ||
Package Type VFQFN | ||
Pin Count 36 | ||
Minimum Supply Voltage 4.51V | ||
Maximum Supply Voltage 28V | ||
Typical Switching Frequency 50kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 5mm | ||
Width 5mm | ||
Series L99MH | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive Quad Pre Driver delivers critical control and safety compliance specifically engineered for Advanced vehicle electronic systems.
AEC Q100 qualified ensures automotive grade reliability and performance
ISO26262 compliance satisfies strict international functional safety standards
Flexible MOSFET compatibility supports both logic level and standard level components
