STMicroelectronics E-L6258EP, Stepper Motor Driver IC, 40 V 1.3A 36-Pin, PowerSSO

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
445-894P
Mfr. Part No.:
E-L6258EP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.3A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

PowerSSO

Maximum Operating Supply Voltage

40 V

Pin Count

36

Minimum Operating Supply Voltage

12 V

Dimensions

10.5 x 7.6 x 2.4mm

Maximum Operating Temperature

+150 °C

Width

7.6mm

Height

2.4mm

Length

10.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy