STMicroelectronics VNQ5027AK-E Motor Driver IC, 36 V 42A 24-Pin, PowerSSO
- RS Stock No.:
- 445-321
- Mfr. Part No.:
- VNQ5027AK-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-321
- Mfr. Part No.:
- VNQ5027AK-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||

Related links
- STMicroelectronics VNQ5027AK-E Motor Driver IC PowerSSO
- Infineon BTM7811KAUMA1 40 V 42A 15-Pin, TO-263
- STMicroelectronics L293D 36 V 0.6 A 16-Pin, PDIP
- ROHM BD6231F-E2 36 V 1 A 8-Pin, SOP
- STMicroelectronics L293DD 36 V 0.6 A 20-Pin, SOIC
- STMicroelectronics L293DD013TR 36 V 0.6 A 20-Pin, SOIC
- STMicroelectronics L293B 36 V 1 A 16-Pin, PDIP
- STMicroelectronics 36 V 0.6 A 20-Pin, SOIC
