MPS MP6600GR-P, Stepper Motor Motor Driver IC 24-Pin, QFN-24
- RS Stock No.:
- 337-300
- Mfr. Part No.:
- MP6600GR-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.485 | $12.97 | - |
| 20 - 198 | $5.84 | $11.68 | 9% |
| 200 + | $5.38 | $10.76 | 17% |
*price indicative
- RS Stock No.:
- 337-300
- Mfr. Part No.:
- MP6600GR-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper Motor | |
| Package Type | QFN-24 | |
| Output Current | 1.5A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 35V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Motor Driver IC | ||
Motor Type Stepper Motor | ||
Package Type QFN-24 | ||
Output Current 1.5A | ||
Pin Count 24 | ||
Maximum Supply Voltage 35V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Stepper motor driver with a built in translator and current regulation. Current sensing is internal and requires no external sense resistors. High integration and a small package size make its a space saving and cost effective solution for bipolar stepper motor drives.
1.5A output current
Automatic current decay
Over current protection
Input over voltage protection
Thermal shutdown and under voltage lockout protection
Fault indication output
