Siemens 100 W, 24V dc, 2.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 287-9497
- Distrelec Article No.:
- 302-45-079
- Mfr. Part No.:
- 6BK1630-1AA10-0AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-9497
- Distrelec Article No.:
- 302-45-079
- Mfr. Part No.:
- 6BK1630-1AA10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 50.4V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 2.3A | |
| Power Rating | 100W | |
| Overall Width | 50mm | |
| Overall Depth | 120mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 50.4V dc | ||
Supply Voltage 24V dc | ||
Current Rating 2.3A | ||
Power Rating 100W | ||
Overall Width 50mm | ||
Overall Depth 120mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- DE
The Siemens Servo drive system featuring a built in drive controllers. The system supports PROFIdrive profile via PROFINET, offering seamless integration and communication with other devices in the network. It features hardware Safe Torque Off functionality. Additionally, it includes digital inputs and outputs for versatile control and monitoring capabilities.
PROFIsafe
PROFINET line capable
PROFINET shared device
TTL and HTL Hall signals
Related links
- Siemens 100 W Motor Controller 2.3A, Speed Controller Function
- Siemens 600 W Motor Controller 22A, Speed Controller Function
- Siemens 1 kW Motor Controller 34.6A, Speed Controller Function
- Oriental Motor 100 W Motor Controller 6A, Speed Controller Function
- Siemens 540 W Motor Controller 400mA, Speed Controller Function
- Oriental Motor 50 W Motor Controller 2.9A, Speed Controller Function
- Oriental Motor 30 W Motor Controller 1.9A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
