Schneider Electric 1.2 kW, 3 Phase, 7.2A Servo Drive, Motion Function
- RS Stock No.:
- 181-1403
- Mfr. Part No.:
- LXM32MD30M2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,847.25
(exc. GST)
$3,131.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,847.25 |
*price indicative
- RS Stock No.:
- 181-1403
- Mfr. Part No.:
- LXM32MD30M2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 480V | |
| Current Rating | 7.2A | |
| Power Rating | 1.2kW | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Series | LXM32 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 480V | ||
Current Rating 7.2A | ||
Power Rating 1.2kW | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 61800-3 | ||
Series LXM32 | ||
- COO (Country of Origin):
- ID
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 1.8 kw
Related links
- Schneider Electric 1.8 kW Servo Drive 7.2A, Encoder Feedback Function
- Schneider Electric 0.7 kW Servo Drive 3.5A, Motion Function
- Schneider Electric 2 kW Servo Drive 11.6A, Motion Function
- Schneider Electric 5 kW Servo Drive 23.5A, Motion Function
- Schneider Electric 1.5 kW Servo Drive 10A Motion Function
- Schneider Electric 1 kW Servo Drive 8.5A Encoder Feedback Function
- Schneider Electric 100 W Servo Drive 1.2A Motion Function
- Schneider Electric 50 W Servo Drive 800mA Motion Function
