Schneider Electric 400 W, 220V, 1, 3 Phase, 3.8A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 272-7493
- Mfr. Part No.:
- LXM28SU04M3X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,206.74
(exc. GST)
$2,427.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,206.74 |
*price indicative
- RS Stock No.:
- 272-7493
- Mfr. Part No.:
- LXM28SU04M3X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1, 3 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 220V | |
| Output Voltage | 255V | |
| Current Rating | 3.8A | |
| Power Rating | 400W | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 146mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Lexium | |
| Standards/Approvals | CSA CE CULus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1, 3 | ||
Control Function Encoder Feedback | ||
Supply Voltage 220V | ||
Output Voltage 255V | ||
Current Rating 3.8A | ||
Power Rating 400W | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 146mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Lexium | ||
Standards/Approvals CSA CE CULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric motion servo drive without EMC filter, features an HMI interface 7-segment display with 5 buttons. Thanks to its open communication concept, Lexium 28 servo drive can be easily integrated into numerous different control system architectures. The motion servo drives embed one pulse-train-input PTI and one pulse train-output PTO interfaces.
Easy integration and commissioning in machines
Cost effective
Energy efficient because of DC bus sharing
Embedded safety
Related links
- Schneider Electric 400 W Servo Drive 3.8A Encoder Feedback Function
- Schneider Electric 400 kW Servo Drive 240 V 2.6A, Encoder Feedback Function
- Schneider Electric 400 kW Servo Drive 240 V 7A, Encoder Feedback Function
- Schneider Electric 750 W Servo Drive 6A Encoder Feedback Function
- Schneider Electric 3 kW Servo Drive 11.6A, Encoder Feedback Function
- Schneider Electric 4.5 kW Servo Drive 240 V 22.9A, Encoder Feedback Function
- Schneider Electric 2 kW Servo Drive 240 V 12A, Encoder Feedback Function
- Schneider Electric 3 kW Servo Drive 480 V 10A, Encoder Feedback Function
