Schneider Electric 4.5 kW, 200V, 240 V, 1, 3 Phase, 22.9A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 248-3845
- Mfr. Part No.:
- LXM28EU45M3X
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$4,344.21
(exc. GST)
$4,778.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,344.21 |
*price indicative
- RS Stock No.:
- 248-3845
- Mfr. Part No.:
- LXM28EU45M3X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Output Voltage | 240V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 22.9A | |
| Power Rating | 4.5kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Output Voltage 240V | ||
Supply Voltage 200V, 240V | ||
Current Rating 22.9A | ||
Power Rating 4.5kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Lexium 28 servo driver have digital and analog I/O as standard, and an encoder interface for BCH2 servo motors. The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW with 200 to 240 V mains supply voltage and has two different types of power, single phase and three phase. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 55 °C
IP degree of protection IP20
Related links
- Schneider Electric 4.5 kW Servo Drive 255 V 17.9A Encoder Feedback Function
- Schneider Electric 400 kW Servo Drive 240 V 2.6A, Encoder Feedback Function
- Schneider Electric 2 kW Servo Drive 240 V 12A, Encoder Feedback Function
- Schneider Electric 400 kW Servo Drive 240 V 7A, Encoder Feedback Function
- Schneider Electric 750 kW Servo Drive 240 V 4.5A, Encoder Feedback Function
- Schneider Electric 1.5 kW Servo Drive 240 V 7A, Encoder Feedback Function
- Schneider Electric 3 kW Servo Drive 240 V 19.8A, Encoder Feedback Function
- Schneider Electric 100 kW Servo Drive 240 V 900mA, Encoder Feedback Function
