Sprint Electric 24 kW, 200V, 240 V, 380 V, 480 V, 3 Phase, 58A DC Motor Controller, Speed Controller Function
- RS Stock No.:
- 262-9778
- Mfr. Part No.:
- SLE24
- Brand:
- Sprint Electric
Subtotal (1 unit)*
$4,049.02
(exc. GST)
$4,453.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,049.02 |
*price indicative
- RS Stock No.:
- 262-9778
- Mfr. Part No.:
- SLE24
- Brand:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Number of Phases | 3 | |
| Product Type | DC Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 200V, 240V, 380V, 480V | |
| Current Rating | 58A | |
| Power Rating | 24kW | |
| Overall Width | 215mm | |
| Overall Depth | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Number of Phases 3 | ||
Product Type DC Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 200V, 240V, 380V, 480V | ||
Current Rating 58A | ||
Power Rating 24kW | ||
Overall Width 215mm | ||
Overall Depth 155mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Sprint Electric single direction 2 quadrant analogue DC motor controller has been specifically designed at a cost and size to benefit OEMS, and yet without any compromise in specification, reliability or performance. Its compact footprint (250mm x 204mm) enables additional savings and ensures easy integration within new designs or trouble free installation when retrofitting.
Extremely compact size, saves panel space and makes for easy retrofitting
Extra 50% peak torque for rapid acceleration or shock loads
Isolated control electronics for easy connection to other drives/equipment
Configurable field bridge for easy motor field voltage matching
Wide AC supply range, 380 - 480V or 200-240V, user selectable
Torque control input for basic winding or tension control, with over speed limiting
Switch selectable feedback calibration - no component changes
Switch selectable Tach or Armature voltage feedback
Numerous alarms for enhanced drive and motor protection
- RS Stock No. 2629779
- Mfr. Part No. SLE34
Each
$4,963.72
- RS Stock No. 2629780
- Mfr. Part No. SLE44
Each
$5,451.36
- RS Stock No. 2629777
- Mfr. Part No. SLE14
Each
$3,481.03
- RS Stock No. 2483869
- Mfr. Part No. LXM62PD84A11000
Each
$8,156.79
Related links
- Sprint Electric 44 kW DC Motor Controller 240 V 480 V Speed Controller Function
- Sprint Electric 44 kW DC Motor Controller 240 V 480 V Speed Controller Function
- Sprint Electric 44 kW DC Motor Controller 240 V 480 V Speed Controller Function
- Festo Motor Controller 240 V 7A, Motion Function
- Festo 100 VA Motor Controller 240 V 1.5A, Motion Function
- Oriental Motor 30 W Motor Controller 240 V 700mA
- Oriental Motor 300 W Motor Controller 240 V 3.4A
- Oriental Motor 200 W Motor Controller 240 V 2.7A











