ABB, 110V ac/dc, 240 V ac/dc, 63A Motor Controller
- RS Stock No.:
- 259-5942
- Mfr. Part No.:
- 1SAJ530000R1100
- Brand:
- ABB
Subtotal (1 unit)*
$960.77
(exc. GST)
$1,056.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $960.77 |
*price indicative
- RS Stock No.:
- 259-5942
- Mfr. Part No.:
- 1SAJ530000R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Motor Controller | |
| Supply Voltage | 110V ac/dc, 240V ac/dc | |
| Output Voltage | 110V ac/dc, 240V ac/dc | |
| Current Rating | 63A | |
| Overall Length | 107mm | |
| Overall Width | 70mm | |
| Overall Depth | 107mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-8, IEC/EN 60947-5-1, CAN/CSA C22.2 No.60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Motor Controller | ||
Supply Voltage 110V ac/dc, 240V ac/dc | ||
Output Voltage 110V ac/dc, 240V ac/dc | ||
Current Rating 63A | ||
Overall Length 107mm | ||
Overall Width 70mm | ||
Overall Depth 107mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-8, IEC/EN 60947-5-1, CAN/CSA C22.2 No.60947-1 | ||
- COO (Country of Origin):
- DE
1SAJ530000R1100
The ABB intelligent motor controller UMC100.3 UC operate on 110 to 240 V AC/DC supply and is suitable to protect against overload. It can be connected to a variety of communication networks and has a wide range of additional parameters to maximize motor protection.
It has screw terminals
It has IP20 degree of protection
It has 6DI, 4 DO, PTC input
- RS Stock No. 2719546
- Mfr. Part No. 3UF70111AU001
Each
$1,898.72
- RS Stock No. 1837346
- Mfr. Part No. EM-A1
Each
$37.21
- RS Stock No. 2719548
- Mfr. Part No. 3UF70121AU000
Each
$2,194.94
- RS Stock No. 8332813
- Mfr. Part No. 367661
Each
$123.32
Related links
- Siemens 3.6 W Motor Controller 240 V ac/dc 1100A Motor Management Function
- Siemens 4.8 W Motor Controller 240 V ac/dc 370A Motor Management Function
- Sprint Electric 1.8 kW DC Motor Controller 240 V ac 12.2A
- Sprint Electric 1.1 kW DC Motor Controller 240 V ac 8A
- Sprint Electric 0.75 kW DC Motor Controller 240 V ac 6.8A
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 3.4A
- Sprint Electric 1.8 kW DC Motor Controller 240 V ac 12A
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 4A











