Allen Bradley 5.5 kW DC Motor Controller, 575 V, 3 Phase, 9 A, Speed Controller Function, 600 V
- RS Stock No.:
- 254-5863
- Mfr. Part No.:
- 150-C9NCR
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$1,073.91
(exc. GST)
$1,181.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,073.91 |
*price indicative
- RS Stock No.:
- 254-5863
- Mfr. Part No.:
- 150-C9NCR
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Phase | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 575 V | |
| Current Rating | 9 A | |
| Voltage Rating | 600 V | |
| Power Rating | 5.5 kW | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Phase 3 | ||
Control Function Speed Controller | ||
Supply Voltage 575 V | ||
Current Rating 9 A | ||
Voltage Rating 600 V | ||
Power Rating 5.5 kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Rockwell Automations offers a controllers having a micro-processor based soft starters that are designed to maximize the efficiency of motor starts and stops.
Maximise the efficiency
Use in line connected motors
Related links
- Allen Bradley 18.5 kW DC Motor Controller 3 Phase Speed Controller Function, 600 V
- onsemi 0.0018 kW DC Motor Controller 3 Phase Amplifier Function
- Allen Bradley 250 hp Motor Controller 317 A 460 V ac
- Allen Bradley 75 kW Motor Controller 3 Phase Motion Function, 24 V
- Allen Bradley 90 kW Motor Controller 3 Phase Motion Function, 24 V
- Allen Bradley 100 → 150 hp Motor Controller 3 Phase Motion Function, 24 V
- Allen Bradley 100 → 150 hp Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 50 → 75 hp Motor Controller 3 Phase Motion Function, 24 V
