Allen Bradley 18.5 kW DC Motor Controller, 575 V, 3 Phase, 30 A, Speed Controller Function, 600 V

Subtotal (1 unit)*

$1,674.85

(exc. GST)

$1,842.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,674.85

*price indicative

RS Stock No.:
254-5861
Mfr. Part No.:
150-C30NCR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Phase

3

Control Function

Speed Controller

Supply Voltage

575 V

Current Rating

30 A

Voltage Rating

600 V

Power Rating

18.5 kW

RoHS Status: Exempt

COO (Country of Origin):
KR
The Rockwell Automations offers a controllers having a micro-processor based soft starters that are designed to maximize the efficiency of motor starts and stops.

Used for delta connected motors

It is cost efficient

Related links