onsemi 0.0018 kW DC Motor Controller, 600 V, 3 Phase, 350 mA, Amplifier Function
- RS Stock No.:
- 254-7658
- Mfr. Part No.:
- NFMECS640A0
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-7658
- Mfr. Part No.:
- NFMECS640A0
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | DC Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Amplifier | |
| Output Voltage | 3.6 V | |
| Supply Voltage | 600 V | |
| Current Rating | 350 mA | |
| Power Rating | 0.0018kW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ECS640A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type DC Motor Controller | ||
Number of Phases 3 | ||
Control Function Amplifier | ||
Output Voltage 3.6 V | ||
Supply Voltage 600 V | ||
Current Rating 350 mA | ||
Power Rating 0.0018kW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ECS640A | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NFMECS series of an ecoSpin motor controller is a 3−phase BLDC configurable motor control system in package that integrates an ultra low power optimized arm with a three sense amplifiers and a reference amplifier as well as the ability to drive MOSFETs and IGBTs operating up to 600 V.
Clock frequency 40 MHz
Integrated bootstrap diodes
Max power dissipation is 1.8 W
Related links
- onsemi 0.0018 kW DC Motor Controller 3 Phase Amplifier Function
- Sprint Electric 44 kW DC Motor Controller 200 to 240 V Speed Controller Function
- Sprint Electric 44 kW DC Motor Controller 200 to 240 V Speed Controller Function
- Electromen OY 1.5 kW DC Motor Controller 1 Phase PWM Speed Controller Function
- Sprint Electric 44 kW DC Motor Controller 200 to 240 V Speed Controller Function
- Sprint Electric 24 kW DC Motor Controller 200 to 240 V Speed Controller Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- STMicroelectronics STSPIN32F0 VFQFPN
