Allen Bradley 250 hp Motor Controller, 3 Phase, 317 A, Motion Function, 460 V ac
- RS Stock No.:
- 250-437
- Mfr. Part No.:
- 150-F317NCDB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$13,642.09
(exc. GST)
$15,006.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,642.09 |
*price indicative
- RS Stock No.:
- 250-437
- Mfr. Part No.:
- 150-F317NCDB
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Phase | 3 | |
| Control Function | Motion | |
| Current Rating | 317 A | |
| Voltage Rating | 460 V ac | |
| Power Rating | 250 hp | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Phase 3 | ||
Control Function Motion | ||
Current Rating 317 A | ||
Voltage Rating 460 V ac | ||
Power Rating 250 hp | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 250 hp Motor Controller 317 A 460 V ac
- Allen Bradley 3 hp Motor Controller 5 A, 460 V ac
- Allen Bradley 40 hp Motor Controller 60 A, 460 V ac
- Allen Bradley 400 hp Motor Controller 480 A, 460 V ac
- Allen Bradley 100 hp Motor Controller 135 A, 460 V ac
- Allen Bradley 75 hp Motor Controller 108 A, 460 V ac
- Allen Bradley 200 hp Motor Controller 251 A, 460 V ac
- Allen Bradley 150 hp Motor Controller 201 A, 460 V ac
