Schneider Electric 1.5 kW, 200V, 240 V, 1, 3 Phase, 7A Servo Drive, Encoder Feedback Function

Subtotal (1 unit)*

$2,249.83

(exc. GST)

$2,474.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,249.83

*price indicative

RS Stock No.:
248-3842
Mfr. Part No.:
LXM28EU15M3X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

1, 3

Control Function

Encoder Feedback

Output Voltage

240V

Supply Voltage

200V, 240V

Current Rating

7A

Power Rating

1.5kW

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Schneider Electric Lexium 28 servo driver have digital and analog I/O as standard, and an encoder interface for BCH2 servo motors. The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW with 200 to 240 V mains supply voltage and has two different types of power, single phase and three phase. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.

Ambient air temperature for operation 0 to 55 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy