Schneider Electric Altivar Process ATV900 Series Braking Resistor for Use with Variable speed drive ATV930 wall mount

Subtotal (1 unit)*

$6,045.06

(exc. GST)

$6,649.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,045.06

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-8780
Mfr. Part No.:
VW3A7747
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braking Resistor

For Use With

Variable speed drive ATV930 wall mount 160 kW 380...480 V medium cycle, Variable speed drive ATV930 wall mount 110 kW 380...480 V medium cycle, Variable speed drive ATV930 wall mount 132 kW 380...480 V medium cycle

Series

Altivar Process ATV900

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 2.5 Ohm and average power 11 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 .

Protection type Thermal protection via drive or temperature control switch at 120 °C

Width 540 mm

Height 485 mm

Depth 1060 mm

Mercury free

Toxic heavy metal free

Related links