Schneider Electric Braking Resistor Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- RS Stock No.:
- 220-8776
- Mfr. Part No.:
- VW3A7740
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$403.32
(exc. GST)
$443.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.32 |
*price indicative
- RS Stock No.:
- 220-8776
- Mfr. Part No.:
- VW3A7740
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Altivar Machine ATV340, Altivar Process ATV900 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Altivar Machine ATV340, Altivar Process ATV900 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric braking resistor has IP20 degree of protection. It has ohmic value of 100 Ohm with average power available 0.26 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 and Altivar machine ATV340.
Protection type Thermal protection via drive
Width 105 mm
Height 465 mm
Depth 100 mm
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric VW3A7744 Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Safety Module VW3A Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Interface Module for Use with Altivar Machine ATV340 Altivar Process Modular
- Schneider Electric VW3A7730 Series Braking Resistor for Use with Altivar Process ATV900 Altivar
- Schneider Electric I/O Unit for Use with Altivar Machine ATV340 Altivar Process ATV900, Easy
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900

