Omron 1.5 kW, 400V ac, 3 Phase, 4.7A Servo Drive, Motion Function
- RS Stock No.:
- 270-1686
- Mfr. Part No.:
- R88D-1SAN15F-ECT
- Brand:
- Omron
Subtotal (1 unit)*
$3,997.94
(exc. GST)
$4,397.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,997.94 |
*price indicative
- RS Stock No.:
- 270-1686
- Mfr. Part No.:
- R88D-1SAN15F-ECT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 400V ac | |
| Output Voltage | 504V | |
| Current Rating | 4.7A | |
| Power Rating | 1.5kW | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 62061, EN 60204, IEC 61508, EN 61800, EN ISO 13849-1 | |
| Series | 1SA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 400V ac | ||
Output Voltage 504V | ||
Current Rating 4.7A | ||
Power Rating 1.5kW | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 62061, EN 60204, IEC 61508, EN 61800, EN ISO 13849-1 | ||
Series 1SA | ||
- COO (Country of Origin):
- CN
The Omron 1SA servo drive with motion safety aims to provide functional safety to ensure that equipment operates correctly in response to its inputs. Its all safety functions conform to maximum safety performance level Ple.
Battery free absolute multi turn encoder
20 bit high resolution encoder
- RS Stock No. 2701688
- Mfr. Part No. R88D-1SAN20F-ECT
Each
$4,856.65
- RS Stock No. 0681077
- Mfr. Part No. 8I64T400150.0X-000
Each
$1,637.51
- RS Stock No. 2701687
- Mfr. Part No. R88D-1SAN15H-ECT
Each
$5,215.30
- RS Stock No. 0681066
- Mfr. Part No. 8I64T200150.0X-000
Each
$1,757.46
Related links
- Omron 1.5 kW Servo Drive 1 Phase Motion Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 3 Phase Motion Function
- Omron 2 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 1 Phase Motion Function
- Omron 200 W Servo Drive 3 Phase, Motion Function
- Omron 200 W Servo Drive 1 Phase Motion Function
- Omron 400 W Servo Drive 1 Phase Motion Function











