Maxon, 5V dc, 10A DC Motor Controller, Amplifier Function
- RS Stock No.:
- 181-7544
- Mfr. Part No.:
- 380200
- Brand:
- Maxon
Subtotal (1 unit)*
$369.62
(exc. GST)
$406.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.62 |
*price indicative
- RS Stock No.:
- 181-7544
- Mfr. Part No.:
- 380200
- Brand:
- Maxon
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
| Brand | Maxon | |
| Product Type | DC Motor Controller | |
| Control Function | Amplifier | |
| Supply Voltage | 5V dc | |
| Output Voltage | 50V dc, 6V dc | |
| Current Rating | 10A | |
| Overall Length | 24.2mm | |
| Overall Width | 20.38mm | |
| Overall Depth | 12.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type DC Motor Controller | ||
Control Function Amplifier | ||
Supply Voltage 5V dc | ||
Output Voltage 50V dc, 6V dc | ||
Current Rating 10A | ||
Overall Length 24.2mm | ||
Overall Width 20.38mm | ||
Overall Depth 12.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- CH
The DEC Module 50/5 (Digital EC Controller) is a 1-quadrant amplifier for controlling EC motors with Hall sensors with a maximum output of 250 watts
- RS Stock No. 7736832
- Mfr. Part No. EM-206
Each
$383.32
- RS Stock No. 1837346
- Mfr. Part No. EM-A1
Each
$37.21
- RS Stock No. 7736838
- Mfr. Part No. EM-285
Each
$378.30
- RS Stock No. 7736835
- Mfr. Part No. EM-176
Each
$339.33
Related links
- Applied Motion Systems Stepper Motor Controller 10A, Amplifier Function
- Electromen OY DC Motor Controller 6 V dc Potentiometer Function
- Maxon DC Motor Controller 8 V dc Amplifier Function
- Maxon DC Motor Controller 70 V dc Speed Controller Function
- Maxon DC Motor Controller 50 V dc 15A
- Maxon Potentiometer Control 5 A
- Maxon Voltage Control 10 A, Flange Mount
- Maxon Voltage Control 10 A, Flange Mount