Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 24 V dc, 2 bar
- RS Stock No.:
- 124-0123
- Mfr. Part No.:
- LU27-01
- Brand:
- Flowline
Subtotal (1 unit)*
$2,229.23
(exc. GST)
$2,452.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,229.23 |
*price indicative
- RS Stock No.:
- 124-0123
- Mfr. Part No.:
- LU27-01
- Brand:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Transmitter | |
| Mount Type | Vertical | |
| Housing Material | Polycarbonate | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | cFMus | |
| Series | EchoSonic | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Transmitter | ||
Mount Type Vertical | ||
Housing Material Polycarbonate | ||
Cable Length 3m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals cFMus | ||
Series EchoSonic | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Flowline Sensors
Note
The EchoSonic series is compatible Flowline's free WebCal software to make calibration effortless
- RS Stock No. 1240125
- Mfr. Part No. LU28-01
Each
$3,119.28
- RS Stock No. 1240124
- Mfr. Part No. LU23-01
Each
$2,418.25
- RS Stock No. 2871737
- Mfr. Part No. FMU42-APB2A22A
Each
$5,406.40
- RS Stock No. 1240126
- Mfr. Part No. LU80-5101
Each
$2,290.46
Related links
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor Fluorelastomer, Housing Polycarbonate
- Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline Switch-Tek Series Ultrasonic Level Switch Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor Viton, Housing
- Siemens SITRANS LU150 Series Ultrasonic Level Transmitter Housing Polybutylene Terephthalate












