Schneider Electric 2 kW, 200V, 255 V, 3 Phase, 8.7A Servo Drive, Motion, Encoder Feedback Function

Subtotal (1 unit)*

$2,419.48

(exc. GST)

$2,661.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,419.48

*price indicative

RS Stock No.:
111-0814
Mfr. Part No.:
LXM28AU20M3X
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion, Encoder Feedback

Output Voltage

220V

Supply Voltage

200V, 255V

Current Rating

8.7A

Power Rating

2kW

Overall Length

170mm

Overall Width

62mm

Overall Depth

184mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA

Series

LXM28A

Schneider Electric LXM28AU20M3X


This product is part of the Lexium 28 range, an offer of servo drives from 0.05kW to 4.5kW. The motion servo drive features EMC filter, integrated CANopen, CAN motion interface 7-segment display with 5 buttons. It is a motion servo drive with a rated supply voltage of 220V (three phase), an output current of 12A, nominal power of 2kW and continuous power of 2000W. It is furnished with spring terminal for electrical connection and RJ45 connectors (CN4) for CANopen/CAN motion. There is an electrical isolation between power/control. It offers CANopen and CAN motion communication interfaces and physical interface of RS485 for Modbus Serial line slave. It is an IP20 rated product. Its dimensions are 62mm (width) x 184mm (depth) x 170mm (height). It weighs 1.7kg. It is suitable for machine control solutions. This product is certified by CE, CSA and CULus. It meets EN/IEC 61800-5-1 standards. This product is compatible with servo motor BCH2 (130mm, 4 motor stacks) at 2000W and servo motor BCH2 (100mm, 2 motor stacks) at 2000W. The Lexium 28 range offers predeterminate combinations to suit the requirements of motion control applications and optimize the performance of the installation. Lexium 28 servo drives and Lexium BCH2 servo motors, optimized servo bundles for compact machines.

Lexium 28 IO Servo Drive


Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.

Automatic motor identification

Status monitoring

Log function

Relative or absolute positioning mode

Velocity mode

Torque control mode

Schneider Electric Lexium 28


The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy