B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-599
- Mfr. Part No.:
- 8EI8X8HWSS0.0300-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,308.74
(exc. GST)
$6,939.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,308.74 |
*price indicative
- RS Stock No.:
- 681-599
- Mfr. Part No.:
- 8EI8X8HWSS0.0300-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to efficiently control a single motor axis. It operates within a voltage range of 200 to 480 VAC and can handle a maximum continuous power of 10 kVA, making it suitable for demanding industrial applications. Featuring Advanced SafeMOTION technology, this servo drive ensures enhanced safety and reliability, adhering to SIL 2 safety standards. The integrated line filter enhances performance by reducing electrical noise, while options for various plug-in modules allow for customisation to meet specific operational needs. Its Compact design and flexibility make it a perfect fit for wall mounting in confined spaces.
Supports plug-in modules for customisation, including options for various digital I/O configurations
Integrated line filter ensures compliance with EN 61800-3, minimizing electrical interference
Flexible connection options with a maximum line length of 3 meters enhance installation versatility
Able to operate in both TN-S and TN-C-S network configurations which ensuring compatibility with various electrical setups
Peak power output of 10 kW enables robust performance for demanding applications
Compatible with a wide range of motors, supporting continuous power up to 4 kW per motor connection
Compliant with CE, UL, and EAC standards which ensuring wide acceptance in global markets
Compact design facilitates wall mounting, saving valuable space in control cabinets
- RS Stock No. 0681604
- Mfr. Part No. 8EI8X8HWSS0.0701-1
Each
$6,449.95
- RS Stock No. 0681602
- Mfr. Part No. 8EI8X8HWSS0.0600-1
Each
$6,422.93
- RS Stock No. 0681192
- Mfr. Part No. 8EI8X8HWSS0.A600-1
Each
$7,208.77
- RS Stock No. 0681598
- Mfr. Part No. 8EI8X8HWSS0.0200-1
Each
$6,281.74









