B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-602
- Mfr. Part No.:
- 8EI8X8HWSS0.0600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,422.93
(exc. GST)
$7,065.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,422.93 |
*price indicative
- RS Stock No.:
- 681-602
- Mfr. Part No.:
- 8EI8X8HWSS0.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for superior performance in various industrial applications. This device operates seamlessly with a voltage range of 200 to 480 VAC, accommodating diverse power requirements with exceptional efficiency. The inclusion of SafeMOTION technology enhances safety standards, making it suitable for systems requiring high reliability. Its Compact wall-mounted design ensures optimal space utilisation, while Advanced features, such as integrated line filtering and Peak power capabilities of 10 kW, support demanding operational environments.
Operates at a voltage range of 200 to 480 VAC which ensuring flexibility for various setups
SafeMOTION technology facilitates enhanced safety compliance, Ideal for sensitive applications
Compact design allows for wall mounting, optimising space in control cabinets
Peak power output of 10 kW caters to high-performance needs in demanding environments
Integrated line filter per EN 61800-3 reduces electromagnetic interference for reliable operation
Supports a maximum current of 8.8 A, suitable for powering robust motor configurations
Easy to install with clear pinout configurations, simplifying the integration process
Max. switching frequency of 20 kHz improves efficiency while reducing energy losses
