B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-350
- Mfr. Part No.:
- 8EI8X8HWT10.0A00-1
- Brand:
- B&R
Subtotal (1 unit)*
$9,735.49
(exc. GST)
$10,709.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,735.49 |
*price indicative
- RS Stock No.:
- 681-350
- Mfr. Part No.:
- 8EI8X8HWT10.0A00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control applications. It features a digital multi-standard encoder Interface for each axis, delivering exceptional accuracy and flexibility in automation processes. With a robust capacity for handling inputs from various motor configurations and a power input range of 200 to 480 VAC, this device is ideally suited for complex control tasks in industrial environments. Its wall mounting design enhances installation ease and optimises space within control cabinets, contributing significantly to operational efficiency.
Offers maximum continuous power of 4 kW per motor connection
Integrates with various encoder types for versatile motion applications
Includes a protective casing which ensuring safety with IP20 rating
Utilises an integrated line filter, complying with EN 61800-3 which enhancing electrical reliability
Supports multiple network configurations, such as TN-S and TN-C-S for tailored power solutions
Provides extensive diagnostics through status indicators, facilitating quick fault detection
Features Terminal connections accommodating wire cross sections from 0.25 mm² to 4 mm² for flexible wiring options
- RS Stock No. 0682837
- Mfr. Part No. 8EI8X8HWT10.N700-1
Each
$12,737.80
- RS Stock No. 0681342
- Mfr. Part No. 8EI8X8HWT10.0100-1
Each
$10,863.24
- RS Stock No. 0682973
- Mfr. Part No. 8EI8X8HWD10.L100-1
Each
$10,304.97
- RS Stock No. 0682029
- Mfr. Part No. 8EI8X8HWD10.J100-1
Each
$10,304.97










