B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-326
- Mfr. Part No.:
- 8EI4X5MWTS0.0700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,484.96
(exc. GST)
$11,533.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,484.96 |
*price indicative
- RS Stock No.:
- 681-326
- Mfr. Part No.:
- 8EI4X5MWTS0.0700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control in 3-axis applications, delivering outstanding performance for varied automation tasks. This versatile drive supports both single-phase and three-phase mains configurations, ensuring optimal compatibility across diverse setups. With robust safety features, including SafeMOTION technology, the ACOPOS P3 enables reliable operation in complex environments while adhering to stringent safety standards. Designed for efficiency, it reduces energy consumption without compromising dynamic response, making it an Ideal choice for demanding industrial applications.
Supports TN-S and TN-C-S network configurations for versatile integration
Operating voltage range of 110 to 230 VAC and frequency of 50/60 Hz ensures compatibility with global standards
Integrated line filter compliant with EN 61800-3 category C3 to reduce electromagnetic interference
Features a user-friendly Interface for easy configuration and troubleshooting
Equipped with options for additional plug-in modules to expand functionality according to specific needs
Compact design facilitates wall mounting, optimising space in control cabinets
- RS Stock No. 0681324
- Mfr. Part No. 8EI4X5MWTS0.0300-1
Each
$10,273.57
- RS Stock No. 0681327
- Mfr. Part No. 8EI4X5MWTS0.0701-1
Each
$10,484.96
- RS Stock No. 0682202
- Mfr. Part No. 8EI4X5MWDS0.0200-1
Each
$8,150.60
- RS Stock No. 0682204
- Mfr. Part No. 8EI4X5MWDS0.0400-1
Each
$8,270.04










