B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-324
- Mfr. Part No.:
- 8EI4X5MWTS0.0300-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,273.57
(exc. GST)
$11,300.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,273.57 |
*price indicative
- RS Stock No.:
- 681-324
- Mfr. Part No.:
- 8EI4X5MWTS0.0300-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications, providing exceptional flexibility and precision. This three-axis module supports a wide range of industrial solutions, integrating seamlessly into existing systems while delivering reliable performance. With its capability to manage multiple axes, this servo drive optimises operation, ensuring enhanced productivity and safety in the automation landscape. The ACOPOS P3 is equipped with Advanced features including SafeMOTION technology, ensuring safety during complex motion tasks, making it a robust choice for both manufacturing and processing environments.
Supports up to three axes for versatile application in motion control
Advanced SafeMOTION technology offers critical safety functionalities
Adaptable to various network configurations which enhancing integration options
Can manage power conversions from 1x 110 VAC to 230 VAC
Inrush current capacity of up to 22 A optimises start-up performance
Compact dimensions allow for efficient installation in space-constrained environments
Robust certifications ensure compliance with global safety standards including CE and UL
Includes flexible wiring connection options supporting various gauge sizes
Integrated line filter options available to maintain power quality
Designed to operate effectively in a broad temperature range which enhancing reliability in diverse environments
