United Automation DCM-24 Series Fan Speed Controller for Use with DC Motors, 30 A Max 24 V
- RS Stock No.:
- 628-602
- Mfr. Part No.:
- A75228
- Brand:
- United Automation
Subtotal (1 unit)*
$177.56
(exc. GST)
$195.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.56 |
*price indicative
- RS Stock No.:
- 628-602
- Mfr. Part No.:
- A75228
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Fan Speed Controller | |
| For Use With | DC Motors | |
| Maximum Current | 30A | |
| Frequency | 350Hz | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | Low Voltage Directive (LVD), EMC Directive, I.E.T. Regulations (BS7671) | |
| Series | DCM-24 | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Fan Speed Controller | ||
For Use With DC Motors | ||
Maximum Current 30A | ||
Frequency 350Hz | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals Low Voltage Directive (LVD), EMC Directive, I.E.T. Regulations (BS7671) | ||
Series DCM-24 | ||
- COO (Country of Origin):
- GB
The United Automation DC Motor Controller is a state of the art electronic device designed to efficiently manage direct current motors. This modulated pulse width controller provides comprehensive control over motor functions, including start/stop, speed adjustments, torque management, and rotational direction.
Manual or signal control choose between manual or signal control
Temperature control with optional sensor incorporate temperature control
Selectable frequency ranges opt for either 180hz or 350hz frequency ranges
Short circuit protection ensure the safety of your equipment
6 to 24v dc supply voltage range
Related links
- United Automation DCM-24 Series Fan Speed Controller for Use with DC Motors, 60 A Max 24 V
- United Automation DC Motor Controller 40 A
- Nidec Components TF037 Series Fan Speed Controller for Use with Micro Blower TF037 Series Variable
- United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230 V, Variable
- United Automation X10784 Series Fan Speed Controller for Use with Mains Driven Motors and Fans, 10 A Max 230 V ac
- United Automation VAC Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads, 15 A Max 230
- United Automation VAC Series Fan Speed Controller for Use with Fans Pumps
