Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 253-433
- Mfr. Part No.:
- 198942 RASP5-2422PNT-4120010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,053.02
(exc. GST)
$3,358.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,053.02 |
*price indicative
- RS Stock No.:
- 253-433
- Mfr. Part No.:
- 198942 RASP5-2422PNT-4120010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller stands at the forefront of automation technology, engineered to deliver precision control in various industrial applications. With its capability to manage power across a range of motors, this innovative device ensures smooth operation, enhanced efficiency, and reliable performance. Designed for ease of integration within automation frameworks, it supports PROFINET connectivity, providing seamless communication and diagnostics.
Proven electromagnetic compatibility meets stringent regulatory requirements
Temperature monitoring capabilities prevent overheating in demanding conditions
Adaptable settings allow configuration for specific application needs
Supports rapid installation with minimal wiring overhead
High efficiency ensures reduced energy consumption and operational costs
Related links
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
