Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$3,053.02

(exc. GST)

$3,358.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,053.02

*price indicative

RS Stock No.:
252-158
Mfr. Part No.:
198941 RASP5-2421PNT-4120010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 61800-5-1, CE, IEC/EN 61800-5-1, RoHS

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to enhance the performance and reliability of your motor control systems. Tailored for a variety of applications, it boasts exceptional diagnostics capabilities and optimal safety features, ensuring both operational efficacy and user peace of mind.

Designed for both domestic and industrial applications

Engineered to handle various motor types including BLDC and synchronous motors

Robust mechanical structure offers high resilience against environmental factors

Efficient heat dissipation mechanism optimises performance

Features multiple sensor inputs for comprehensive monitoring

Related links