Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 253-389
- Mfr. Part No.:
- 198565 RASP5-4404A31-512R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,004.06
(exc. GST)
$3,304.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,004.06 |
*price indicative
- RS Stock No.:
- 253-389
- Mfr. Part No.:
- 198565 RASP5-4404A31-512R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 CE | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for optimal performance and efficiency in variable speed applications. The rapid Link simplifies the operational management of motors with its integrated features and compatibility with diverse setups. This device supports a wide voltage range and is capable of handling various motor types, ensuring flexibility in industrial and commercial environments.
Offers temperature range flexibility catering to various environmental conditions
Designed with electromagnetic compatibility for reduced interference
Provides multiple fixed speeds for tailored motor control
Constructed for easy installation with clear guidance on connections
A robust degree of protection allows for resilience in industrial settings
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
