Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-967
- Mfr. Part No.:
- 198763 RASP5-4401A31-512R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,282.15
(exc. GST)
$3,610.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,282.15 |
*price indicative
- RS Stock No.:
- 250-967
- Mfr. Part No.:
- 198763 RASP5-4401A31-512R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller offers exceptional precision and control for your drive applications. Designed to handle a range of motor types, including synchronous reluctance and BLDC motors, it ensures efficiency and reliability across various operating conditions. The product integrates seamlessly with existing systems thanks to its AS-Interface communication capabilities.
User friendly configuration via fieldbus for simplified setup
Robust construction ensures long lasting performance even in demanding conditions
The device is compliant with various certifications for reliability
Temperature rise calculations are simplified for safe operation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives












