Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function
- RS Stock No.:
- 253-114
- Mfr. Part No.:
- 199054 RASP5-8422PNT-412R011S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,046.57
(exc. GST)
$4,451.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,046.57 |
*price indicative
- RS Stock No.:
- 253-114
- Mfr. Part No.:
- 199054 RASP5-8422PNT-412R011S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a sophisticated solution designed for efficient motor control in various applications. Incorporating advanced features such as Safe Torque Off (STO) and temperature-controlled internal and external cooling, this controller adapts seamlessly to meet the demands of both industrial and commercial environments. With multiple sensor inputs and outputs, it offers extensive diagnostics capabilities.
Ensures ample protection with IP65 rating and robust construction against environmental factors
Features a maximum rated frequency range to suit diverse motor applications
Facilitates quick stop functions with interlocked manual options for added safety
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
