Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-102
- Mfr. Part No.:
- 198894 RASP5-4422EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,501.31
(exc. GST)
$3,851.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,501.31 |
*price indicative
- RS Stock No.:
- 253-102
- Mfr. Part No.:
- 198894 RASP5-4422EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller exemplifies cutting-edge technology in motion control systems, providing efficient operation of synchronous reluctance and BLDC motors. Designed with versatility in mind, it integrates seamlessly within industrial and commercial environments, enhancing productivity while ensuring reliability.
Equipped with manual override for user control in critical situations
Offering comprehensive compatibility with various motor types
Facilitates direct communication with Rockwell PLC systems
Robust protection rating ensures durability in demanding environments
High operational efficiency supports sustainability initiatives
- RS Stock No. 0251698
- Mfr. Part No. 198771 RASP5-4404A31-4120100S1
Each
$3,038.92
- RS Stock No. 0253101
- Mfr. Part No. 198891 RASP5-4424EIP-412R100S1
Each
$3,669.71
- RS Stock No. 0251669
- Mfr. Part No. 198563 RASP5-4400A31-512R100S1
Each
$3,260.78
- RS Stock No. 0250639
- Mfr. Part No. 198985 RASP5-4421PNT-412R100S1
Each
$3,896.90
Related links
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m












