Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,402.79

(exc. GST)

$3,743.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,402.79

*price indicative

RS Stock No.:
252-644
Mfr. Part No.:
198896 RASP5-4420EIP-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, RoHS

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for efficiency and precision in motor control applications. device combines advanced features with robust performance, ideal for various industrial settings. With a maximum output of 1.5 kW and the capability to handle diverse motor types, it delivers exceptional versatility. Its integrated Ethernet IP connectivity facilitates seamless integration into existing automation frameworks, while the compact design ensures easy installation.

Capable of operating under varying environmental conditions

User friendly interface simplifies parameter adjustments

Designed for maximum efficiency reducing operational costs

Safety features such as Safe Torque Off provide enhanced protection

Related links