Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-364
- Mfr. Part No.:
- 198884 RASP5-4420EIP-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,092.16
(exc. GST)
$3,401.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,092.16 |
*price indicative
- RS Stock No.:
- 252-364
- Mfr. Part No.:
- 198884 RASP5-4420EIP-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, UL Approval, RoHS, UL 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, UL Approval, RoHS, UL 61800-5-1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link excels in delivering precise control for your motor applications. Designed with a user-friendly interface, it accommodates a range of motors including synchronous reluctance and brushless DC varieties. This innovative controller also features comprehensive diagnostics via Ethernet IP, ensuring optimal performance with seamless integration into your existing systems.
Features adjustable current limitation for tailored performance
Supports multiple sensor inputs for dynamic operation
Ensures compliance with stringent electromagnetic compatibility standards
Delivers consistent performance with its robust heat dissipation capabilities
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
