Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-643
- Mfr. Part No.:
- 198893 RASP5-4421EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,204.66
(exc. GST)
$3,525.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,204.66 |
*price indicative
- RS Stock No.:
- 252-643
- Mfr. Part No.:
- 198893 RASP5-4421EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, RoHS, UL 61800-5-1, CE, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, RoHS, UL 61800-5-1, CE, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller seamlessly integrates advanced technology with user-focused functionality, delivering exceptional performance in a compact design. This reliable device caters to various industrial applications, featuring an input current of 4.3 A and an array of robust controls, including manual override and safe torque off (STO) functionality.
High operational efficiency promotes energy savings
IP65 rating ensures reliability in challenging environments
Manual override switch provides increased operational control
Configuration flexibility supports diverse applications
Environmentally friendly design meets RoHS compliance
Related links
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
