Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-641
- Mfr. Part No.:
- 198885 RASP5-4421EIP-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,123.93
(exc. GST)
$3,436.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,123.93 |
*price indicative
- RS Stock No.:
- 252-641
- Mfr. Part No.:
- 198885 RASP5-4421EIP-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a pinnacle of engineering excellence designed to enhance operational efficiency. Built for reliability, this device features advanced sensor inputs and actuator outputs, allowing for seamless integration into a wide array of applications. Whether deployed in industrial settings or commercial environments, it offers remarkable adaptability with its manual override switch and integrated diagnostics via Ethernet IP.
Robust protection against electromagnetic interference ensuring reliability
Seamless integration with Rockwell PLCs simplifies system architecture
NEMA 12 and IP65 rated for superior environmental protection
User friendly interface with clear operational feedback
Temperature monitoring and fault diagnostics promote safety
Related links
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
