Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-615
- Mfr. Part No.:
- 198813 RASP5-5401A31-4120110S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,287.47
(exc. GST)
$3,616.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,287.47 |
*price indicative
- RS Stock No.:
- 252-615
- Mfr. Part No.:
- 198813 RASP5-5401A31-4120110S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, CE IEC/EN 61800-5-1, RoHS, UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, CE IEC/EN 61800-5-1, RoHS, UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller stands at the forefront of precision engineering, designed for efficiency and performance in motion control applications. With a robust construction and advanced capabilities, it supports a range of motor types including U/f control, sensor less vector control, and optimised performance for synchronous reluctance motors.
Facilitates quick installation with plug type connectivity
Designed for high electromagnetic compatibility to avoid interference
Supports advanced communication protocols for enhanced control
Includes multiple protective features for safe operation in diverse environments
Optimisable torque control for low speed operation adjustments
Related links
- Eaton 2.2 kW Motor Controller 480 V ac 5.6A, Speed Controller Function
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
