Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-372
- Mfr. Part No.:
- 199024 RASP5-5420PNT-412R110S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,113.40
(exc. GST)
$4,524.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,113.40 |
*price indicative
- RS Stock No.:
- 252-372
- Mfr. Part No.:
- 199024 RASP5-5420PNT-412R110S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, RoHS, UL approval UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, CE, RoHS, UL approval UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents the pinnacle of performance and precision in motor management. With its robust design, this controller integrates seamlessly into various automation systems, ensuring optimum operational efficiency. Tailored for both industrial and commercial applications, it boasts an impressive array of features like sensor less vector control and multiple fixed speeds.
Offers compatibility with a range of motor types for versatile application
Ability to switch between U/f and vector speed control for flexible operation
IP65 rating assures dust and water resistance for reliable outdoor use
Employs advanced communications protocol for seamless integration into existing systems
Equipped with multiple safety features to promote safe operation
- RS Stock No. 0252180
- Mfr. Part No. 199004 RASP5-5420PNT-4120010S1
Each
$3,600.21
- RS Stock No. 0252338
- Mfr. Part No. 198804 RASP5-5400A31-4120100S1
Each
$3,167.25
- RS Stock No. 0252114
- Mfr. Part No. 198570 RASP5-5402A31-5120100S1
Each
$3,193.93
- RS Stock No. 0252178
- Mfr. Part No. 198996 RASP5-5420PNT-4120000S1
Each
$3,520.04












