Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-369
- Mfr. Part No.:
- 199013 RASP5-5421PNT-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,814.04
(exc. GST)
$4,195.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,814.04 |
*price indicative
- RS Stock No.:
- 252-369
- Mfr. Part No.:
- 199013 RASP5-5421PNT-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1, RoHS, IEC/EN 61800-5-1, UL Approval, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1, RoHS, IEC/EN 61800-5-1, UL Approval, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller 's rapid Link offers an innovative solution for precise motor control in various industrial applications. Designed for operational efficiency and flexibility, it seamlessly integrates sensor inputs with two actuator outputs, enabling superior performance across diverse environments. Featuring a robust construction that meets international safety and compliance standards, this device operates within a broad voltage range and supports multiple motor types, including synchronous reluctance and brushless DC motors.
Robust mechanical design enables reliable performance in challenging environments
Advanced overload protection extends motor lifespans through reduced wear
Compact design facilitates easy installation in space restricted areas
Electrical isolation features ensure safety and compliance with regulatory standards
Related links
- Eaton 2.2 kW Motor Controller 480 V ac 5.6A, Speed Controller Function
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- Cutting Mats
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
