Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,167.25

(exc. GST)

$3,483.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,167.25

*price indicative

RS Stock No.:
252-338
Mfr. Part No.:
198804 RASP5-5400A31-4120100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS CE UL 61800-5-1 UL approval IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is designed for precision and reliability in motor management. Engineered for versatility, this model excels in controlling various motor types, including synchronous reluctance and PM motors. Its compact design allows for effortless installation within diverse applications, particularly in industrial and commercial settings.

Facilitates easy configuration with a variety of motor types

IP65 rated ensuring protection against dust and moisture ingress

Capable of operating with a maximum switching frequency of 32 kHz

Compliant with international standards enhancing reliability

Supports quick stop functionalities for improved operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy