Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,295.52

(exc. GST)

$3,625.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,295.52

*price indicative

RS Stock No.:
252-332
Mfr. Part No.:
198787 RASP5-4404A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL 61800-5-1 RoHS UL approval IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is designed for advanced applications requiring precise control over motor speed and efficiency. Engineered for industrial environments, this robust solution is suitable for various motor types, including synchronous reluctance and brushless DC motors. The device offers remarkable features like integrated diagnostics, seamless AS-Interface connectivity, and support for dynamic braking.

User friendly parameterisation supports convenient setup and adjustments

Built for low electromagnetic interference promoting operational efficiency

Robust construction ensures long life in demanding environments

Efficient heat dissipation maintains optimal performance under load

Easy installation with versatile mounting options

  • RS Stock No. 0252176
  • Mfr. Part No. 198990 RASP5-4422PNT-412R010S1
Each
$3,723.15
  • RS Stock No. 0252174
  • Mfr. Part No. 198987 RASP5-4424PNT-412R100S1
Each
$3,896.90
  • RS Stock No. 0252170
  • Mfr. Part No. 198973 RASP5-4421PNT-4120010S1
Each
$3,466.60
  • RS Stock No. 0252142
  • Mfr. Part No. 198898 RASP5-4422EIP-412R110S1
Each
$3,757.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy