Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-282
- Mfr. Part No.:
- 198903 RASP5-5424EIP-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,285.39
(exc. GST)
$3,613.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,285.39 |
*price indicative
- RS Stock No.:
- 251-282
- Mfr. Part No.:
- 198903 RASP5-5424EIP-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a sophisticated solution designed for optimising motor control applications. Built with a robust architecture, this Speed controller accommodates a wide range of motors, making it an ideal choice for both domestic and industrial environments. The integrated Ethernet IP connectivity allows for seamless integration with existing network systems, enabling efficient communication and control.
Offers advanced thermal management for sustained operation
Equipped with a manual override switch for immediate control
Provides robust protection against electrical shock and interference
Complies with stringent international safety standards for peace of mind
Engineered with adjustable braking and current limits for precise control
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
