Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,593.64

(exc. GST)

$3,953.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,593.64

*price indicative

RS Stock No.:
251-288
Mfr. Part No.:
198915 RASP5-5424EIP-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller represents a cutting-edge solution for precision motor control, specifically designed for efficient operation in various industrial settings. This innovative device combines robust performance with advanced features, ensuring optimal control over motor functionalities.

Offers a compact design that facilitates easy installation in diverse setups

Equipped with diagnostics tools for proactive maintenance and monitoring

Provides resistance verification against adverse conditions for long term durability

Adjustable braking torque allows customisation to enhance operational efficiency

Supports multiple fixed speeds for tailored performance across applications

Related links