Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 251-280
- Mfr. Part No.:
- 198892 RASP5-4420EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,167.97
(exc. GST)
$3,484.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,167.97 |
*price indicative
- RS Stock No.:
- 251-280
- Mfr. Part No.:
- 198892 RASP5-4420EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller redefines efficiency and precision in motor control applications. Engineered with cutting-edge technology, it delivers superior performance with a remarkable range of functionalities, including multiple fixed speeds and a user-friendly interface for seamless operation. The device is designed to excel in demanding environments, featuring robust protection against dust and moisture, ensuring its reliability in the field.
Features integrated PTC thermistor monitoring for added safety
Compatible with a wide range of motors enhancing usability
Designed for easy installation and configuration through straightforward connections
Employs a high level of electromagnetic compatibility for interference free operation
Supports both domestic and industrial applications delivering flexibility
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
