Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

Subtotal (1 unit)*

$3,207.33

(exc. GST)

$3,528.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,207.33

*price indicative

RS Stock No.:
251-262
Mfr. Part No.:
198584 RASP5-8400A31-512R001S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval UL 61800-5-1 CE IEC/EN 61800-5-1 RoHS

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered for precision and efficiency in automation environments. Designed to support a wide range of motors, it offers superior performance with a robust design tailored for industrial applications. With its temperature-controlled fan and compact dimensions, it seamlessly integrates into various setups while providing dependable control over motor speeds.

Compact design accommodates diverse industrial environments without compromising space

Features integrated PTC thermistor monitoring for proactive thermal management

Built in protection against overvoltages and electrical shocks enhances operational safety

Equipped with multiple sensor inputs to facilitate quick stops when needed

Robust construction ensures longevity and reliability in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy